Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSPB56367PV150
DSPB56367PV150
Extended
* Images are for reference only
DSPB56367PV150
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
DSPB56367PV150
JLCPCB Part #
C3588232
Package
LQFP-144(20x20)
Description
-40℃~+95℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+95℃
Clock Rate150MHz
Non-Volatile MemoryROM (816kB)
Type音频处理器
On-chip RAM69KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interface主机接口、I2C、SPI、SAI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSPB56367PV150
DSPB56367PV150

* Images are for reference only

DSPB56367PV150

Extended
Manufacturer

MOTOROLA

MFR.Part #
DSPB56367PV150
JLCPCB Part #
C3588232
Package
LQFP-144(20x20)
Description
-40℃~+95℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSPB56367PV150

* Images are for reference only

DSPB56367PV150
Extended
Manufacturer

MOTOROLA

MFR.Part #
DSPB56367PV150
JLCPCB Part #
C3588232
Package
LQFP-144(20x20)
Description
-40℃~+95℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSPB56367PV150 Specifications

DSPB56367PV150 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Operating Temperature-40℃~+95℃
Clock Rate150MHz
Non-Volatile MemoryROM (816kB)
Type音频处理器
On-chip RAM69KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interface主机接口、I2C、SPI、SAI
FeaturesInterrupt response、Integrated PWM control、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPB56367PV150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSPB56367PV150 Documents

DSPB56367PV150 datasheets or manufacturer documentation.

Datasheet: DSPB56367PV150 Datasheet (PDF)

DSPB56367PV150 Schematic Symbol & PCB Footprint

The DSPB56367PV150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.