
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-100(14x14) | |
| Clock Rate | 57MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 定点 | |
| On-chip RAM | 1KB | |
| Voltage - Core | 5V | |
| Voltage - I/O | 5V | |
| communication interface | SSP、UART | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、Parallel data channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320C203PZA57 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-100(14x14) | |
| Clock Rate | 57MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | 定点 | |
| On-chip RAM | 1KB | |
| Voltage - Core | 5V | |
| Voltage - I/O | 5V | |
| communication interface | SSP、UART | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、Parallel data channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C203PZA57. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320C203PZA57 datasheets or manufacturer documentation.
Datasheet: TMS320C203PZA57 Datasheet (PDF)
The TMS320C203PZA57 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.