


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | WLCSP-61(2.7x4.1) | |
| Clock Rate | 150MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Audio | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 1.8V | |
| communication interface | I2C、SPI | |
| Features | Interrupt response、Integrated ADC interface、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS47L63-CWZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | WLCSP-61(2.7x4.1) | |
| Clock Rate | 150MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Audio | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 1.8V | |
| communication interface | I2C、SPI | |
| Features | Interrupt response、Integrated ADC interface、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、Hardware FFT acceleration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS47L63-CWZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CS47L63-CWZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.