
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-208(28x28) | |
| Clock Rate | 60MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Non-Volatile Memory | ROM (1MB) | |
| Type | 音频处理器 | |
| On-chip RAM | 68KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2S、SPI、DMA | |
| Features | Interrupt response、Integrated PWM control、High-speed peripheral interface、DMA data transfer、Parallel data channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADSST-21065LKS-240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Analog Devices | |
| Package | MQFP-208(28x28) | |
| Clock Rate | 60MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Non-Volatile Memory | ROM (1MB) | |
| Type | 音频处理器 | |
| On-chip RAM | 68KB | |
| Voltage - Core | 3.3V | |
| Voltage - I/O | 3.3V | |
| communication interface | I2S、SPI、DMA | |
| Features | Interrupt response、Integrated PWM control、High-speed peripheral interface、DMA data transfer、Parallel data channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADSST-21065LKS-240. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADSST-21065LKS-240 datasheets or manufacturer documentation.
Datasheet: ADSST-21065LKS-240 Datasheet (PDF)
The ADSST-21065LKS-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.