
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Clock Rate | 20.5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | DSC | |
| On-chip RAM | 288Byte | |
| Voltage - Core | 5V | |
| Voltage - I/O | 5V | |
| Features | Interrupt response、Hardware MAC acceleration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSP320C10/L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Clock Rate | 20.5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | DSC | |
| On-chip RAM | 288Byte | |
| Voltage - Core | 5V | |
| Voltage - I/O | 5V | |
| Features | Interrupt response、Hardware MAC acceleration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP320C10/L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSP320C10/L datasheets or manufacturer documentation.
Datasheet: DSP320C10/L Datasheet (PDF)
The DSP320C10/L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.