
- Manufacturer
- MFR.Part #
- AM26S10SC
- JLCPCB Part #
- C3587619
- Package
- SO-16
- Description
- 0℃~+70℃ 1 15ns@5V,50pF 1mA 20mA 4 4.75V~5.25V Am26S10 Open-drain Output enable、Short-Circuit Protection Unidirectional SO-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | SO-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 1mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | Am26S10 | |
| Current - Output Low(IOL) | 20mA | |
| output type | Open-drain |

* Images are for reference only
AM26S10SC
Extended- Manufacturer
- MFR.Part #
- AM26S10SC
- JLCPCB Part #
- C3587619
- Package
- SO-16
- Description
- 0℃~+70℃ 1 15ns@5V,50pF 1mA 20mA 4 4.75V~5.25V Am26S10 Open-drain Output enable、Short-Circuit Protection Unidirectional SO-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM26S10SC
- JLCPCB Part #
- C3587619
- Package
- SO-16
- Description
- 0℃~+70℃ 1 15ns@5V,50pF 1mA 20mA 4 4.75V~5.25V Am26S10 Open-drain Output enable、Short-Circuit Protection Unidirectional SO-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM26S10SC Specifications
AM26S10SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | SO-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 15ns@5V,50pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Current - Output High(IOH) | 1mA | |
| Features | Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | Am26S10 | |
| Current - Output Low(IOL) | 20mA | |
| output type | Open-drain |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26S10SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM26S10SC Documents
AM26S10SC datasheets or manufacturer documentation.
Datasheet: AM26S10SC Datasheet (PDF)
AM26S10SC Schematic Symbol & PCB Footprint
The AM26S10SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.