
- Manufacturer
- MFR.Part #
- CD74AC652EN
- JLCPCB Part #
- C3587540
- Package
- PDIP-24
- Description
- -55℃~+125℃ 1.5V~5.5V 160uA 24mA 24mA 5.3ns@5V,50pF 74AC 8 Bidirectional Output enable、Bus hold Tri-State PDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 1.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable、Bus hold | |
| Logic Family | 74AC | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
CD74AC652EN
Extended- Manufacturer
- MFR.Part #
- CD74AC652EN
- JLCPCB Part #
- C3587540
- Package
- PDIP-24
- Description
- -55℃~+125℃ 1.5V~5.5V 160uA 24mA 24mA 5.3ns@5V,50pF 74AC 8 Bidirectional Output enable、Bus hold Tri-State PDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD74AC652EN
- JLCPCB Part #
- C3587540
- Package
- PDIP-24
- Description
- -55℃~+125℃ 1.5V~5.5V 160uA 24mA 24mA 5.3ns@5V,50pF 74AC 8 Bidirectional Output enable、Bus hold Tri-State PDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74AC652EN Specifications
CD74AC652EN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 5.3ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 1.5V~5.5V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 24mA | |
| Features | Output enable、Bus hold | |
| Logic Family | 74AC | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74AC652EN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74AC652EN Documents
CD74AC652EN datasheets or manufacturer documentation.
Datasheet: CD74AC652EN Datasheet (PDF)
CD74AC652EN Schematic Symbol & PCB Footprint
The CD74AC652EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.