
- Manufacturer
- MFR.Part #
- 74LVTH162245G
- JLCPCB Part #
- C3587281
- Package
- FBGA-54(5.5x8)
- Description
- -40℃~+85℃ 0.19mA 16 2.7V~3.6V 3.9ns@3.3V,50pF 32mA 64mA 74LVTH Bidirectional Tri-State FBGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | FBGA-54(5.5x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 190uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Hot-swap support | |
| Logic Family | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74LVTH162245G
Extended- Manufacturer
- MFR.Part #
- 74LVTH162245G
- JLCPCB Part #
- C3587281
- Package
- FBGA-54(5.5x8)
- Description
- -40℃~+85℃ 0.19mA 16 2.7V~3.6V 3.9ns@3.3V,50pF 32mA 64mA 74LVTH Bidirectional Tri-State FBGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVTH162245G
- JLCPCB Part #
- C3587281
- Package
- FBGA-54(5.5x8)
- Description
- -40℃~+85℃ 0.19mA 16 2.7V~3.6V 3.9ns@3.3V,50pF 32mA 64mA 74LVTH Bidirectional Tri-State FBGA-54(5.5x8) Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVTH162245G Specifications
74LVTH162245G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | FBGA-54(5.5x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.9ns@3.3V,50pF | |
| Number of Bits per Element | 16 | |
| Voltage - Supply | 2.7V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 190uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Power-off isolation、Output enable、Bus hold、Hot-swap support | |
| Logic Family | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVTH162245G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVTH162245G Documents
74LVTH162245G datasheets or manufacturer documentation.
Datasheet: 74LVTH162245G Datasheet (PDF)
74LVTH162245G Schematic Symbol & PCB Footprint
The 74LVTH162245G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.