
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PDIP-16 | |
| Input type | Schmitt trigger | |
| Propagation Delay | 26ns@5V,15pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 46mA | |
| Current - Output High(IOH) | 800uA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | AM26S12 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM26S12PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | PDIP-16 | |
| Input type | Schmitt trigger | |
| Propagation Delay | 26ns@5V,15pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 46mA | |
| Current - Output High(IOH) | 800uA | |
| Features | Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | AM26S12 | |
| output type | Open Collector | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26S12PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM26S12PC datasheets or manufacturer documentation.
Datasheet: AM26S12PC Datasheet (PDF)
The AM26S12PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.