
- Manufacturer
- MFR.Part #
- 74LVXZ161284MTX
- JLCPCB Part #
- C3587218
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1 14mA 17 3V~3.6V 44ns 74LVXZ 84mA Bidirectional Open-drain Schmitt trigger TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 44ns | |
| Number of Bits per Element | 17 | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 14mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVXZ | |
| Current - Output Low(IOL) | 84mA | |
| output type | Open-drain |

* Images are for reference only
74LVXZ161284MTX
Extended- Manufacturer
- MFR.Part #
- 74LVXZ161284MTX
- JLCPCB Part #
- C3587218
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1 14mA 17 3V~3.6V 44ns 74LVXZ 84mA Bidirectional Open-drain Schmitt trigger TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVXZ161284MTX
- JLCPCB Part #
- C3587218
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1 14mA 17 3V~3.6V 44ns 74LVXZ 84mA Bidirectional Open-drain Schmitt trigger TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVXZ161284MTX Specifications
74LVXZ161284MTX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 44ns | |
| Number of Bits per Element | 17 | |
| Voltage - Supply | 3V~3.6V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 14mA | |
| Features | Power-off isolation、Level shifting | |
| Number of Elements | 1 | |
| Logic Family | 74LVXZ | |
| Current - Output Low(IOL) | 84mA | |
| output type | Open-drain |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVXZ161284MTX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVXZ161284MTX Documents
74LVXZ161284MTX datasheets or manufacturer documentation.
Datasheet: 74LVXZ161284MTX Datasheet (PDF)
74LVXZ161284MTX Schematic Symbol & PCB Footprint
The 74LVXZ161284MTX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.