
- Manufacturer
- MFR.Part #
- 74FCT543CTSOG
- JLCPCB Part #
- C3587195
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 1.5ns@5V,50pF 15mA 1mA 4.75V~5.25V 64mA 74FCT 8 Bidirectional Power-off isolation、Output enable、Short-Circuit Protection Tri-State SOIC-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.5ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 1mA | |
| Current - Output High(IOH) | 15mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
74FCT543CTSOG
Extended- Manufacturer
- MFR.Part #
- 74FCT543CTSOG
- JLCPCB Part #
- C3587195
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 1.5ns@5V,50pF 15mA 1mA 4.75V~5.25V 64mA 74FCT 8 Bidirectional Power-off isolation、Output enable、Short-Circuit Protection Tri-State SOIC-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74FCT543CTSOG
- JLCPCB Part #
- C3587195
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 1.5ns@5V,50pF 15mA 1mA 4.75V~5.25V 64mA 74FCT 8 Bidirectional Power-off isolation、Output enable、Short-Circuit Protection Tri-State SOIC-24 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74FCT543CTSOG Specifications
74FCT543CTSOG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.5ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 1mA | |
| Current - Output High(IOH) | 15mA | |
| Features | Power-off isolation、Output enable、Short-Circuit Protection | |
| Number of Elements | 1 | |
| Logic Family | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74FCT543CTSOG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74FCT543CTSOG Documents
74FCT543CTSOG datasheets or manufacturer documentation.
Datasheet: 74FCT543CTSOG Datasheet (PDF)
74FCT543CTSOG Schematic Symbol & PCB Footprint
The 74FCT543CTSOG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.