MC74HC640AFEL-ON
Extended
* Images are for reference only
MC74HC640AFEL-ON
Attributes
Value
Manufacturer
MFR.Part #
MC74HC640AFEL-ON
JLCPCB Part #
C3587139
Package
-
Description
-55℃~+125℃ 1 2V~6V 7.8mA 7.8mA 74HC 8 Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
Package-
Operating Temperature-55℃~+125℃
Number of Bits per Element8
Voltage - Supply2V~6V
Current - Output High(IOH)7.8mA
Number of Elements1
Logic Family74HC
Current - Output Low(IOL)7.8mA
output typeTri-State