Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MTP125-1110S1
MTP125-1110S1 - 1
MTP125-1110S1 - 2
MTP125-1110S1 - 3
MTP125-1110S1 - 4
Extended1/4
* Images are for reference only
MTP125-1110S1
Attributes
Value
Manufacturer
MINTRON
MFR.Part #
MTP125-1110S1
JLCPCB Part #
C358690
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 10P 1x10P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMINTRON
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)500V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x10P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. MTP125-1110S1
MTP125-1110S1

* Images are for reference only

MTP125-1110S1

Extended
Manufacturer

MINTRON

MFR.Part #
MTP125-1110S1
JLCPCB Part #
C358690
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 10P 1x10P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTP125-1110S1

* Images are for reference only

MTP125-1110S1
Extended
Manufacturer

MINTRON

MFR.Part #
MTP125-1110S1
JLCPCB Part #
C358690
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 10P 1x10P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Square pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTP125-1110S1 Specifications

MTP125-1110S1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMINTRON
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)500V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins10P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x10P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTP125-1110S1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTP125-1110S1 Documents

MTP125-1110S1 datasheets or manufacturer documentation.

Datasheet: MTP125-1110S1 Datasheet (PDF)

MTP125-1110S1 Schematic Symbol & PCB Footprint

The MTP125-1110S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.