Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKSLLBE010
SKSLLBE010 - 1
SKSLLBE010 - 2
SKSLLBE010 - 3
Extended1/3
* Images are for reference only
SKSLLBE010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKSLLBE010
JLCPCB Part #
C358617
Package
SMD,4.5x2.2mm
Description
-40℃~+90℃ 12V 2.2N 2.2mm 2.6mm 4.5mm 50mA 600,000 cycles Black No Round Button SPST Surface Mount,Vertical SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,4.5x2.2mm
Operating Temperature-40℃~+90℃
Operating Force2.2N
Contact Current50mA
Length4.5mm
Voltage Rating12V
Life600,000 cycles
Actuator StyleRound Button
Switch Height2.6mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width2.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKSLLBE010
SKSLLBE010

* Images are for reference only

SKSLLBE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKSLLBE010
JLCPCB Part #
C358617
Package
SMD,4.5x2.2mm
Description
-40℃~+90℃ 12V 2.2N 2.2mm 2.6mm 4.5mm 50mA 600,000 cycles Black No Round Button SPST Surface Mount,Vertical SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKSLLBE010

* Images are for reference only

SKSLLBE010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKSLLBE010
JLCPCB Part #
C358617
Package
SMD,4.5x2.2mm
Description
-40℃~+90℃ 12V 2.2N 2.2mm 2.6mm 4.5mm 50mA 600,000 cycles Black No Round Button SPST Surface Mount,Vertical SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKSLLBE010 Specifications

SKSLLBE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,4.5x2.2mm
Operating Temperature-40℃~+90℃
Operating Force2.2N
Contact Current50mA
Length4.5mm
Voltage Rating12V
Life600,000 cycles
Actuator StyleRound Button
Switch Height2.6mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width2.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKSLLBE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKSLLBE010 Documents

SKSLLBE010 datasheets or manufacturer documentation.

Datasheet: SKSLLBE010 Datasheet (PDF)

SKSLLBE010 Schematic Symbol & PCB Footprint

The SKSLLBE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.