XW4M-16D1-H1DA
Extended
* Images are for reference only
XW4M-16D1-H1DA
Attributes
Value
Manufacturer
MFR.Part #
XW4M-16D1-H1DA
JLCPCB Part #
C3586069
Package
Plugin,P=3.5mm
Description
-40℃~+100℃ 1 16 16P 3.5mm 8A Black Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerOmron Electronics
PackagePlugin,P=3.5mm
Operating Temperature-40℃~+100℃
Number of Rows1
ColorBlack
Number of Pins16P
Pitch3.5mm
Current Rating8A
Mounting TypeThrough Hole
Number of PINs Per Row16