


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,12.8x29.2mm | |
| Coil Resistance | 720Ω | |
| Coil Rated Power | 540mW | |
| Length | 29.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 12.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMI-SS-112LM-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,12.8x29.2mm | |
| Coil Resistance | 720Ω | |
| Coil Rated Power | 540mW | |
| Length | 29.2mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Number of Pins | 4 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 12.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMI-SS-112LM-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMI-SS-112LM-S datasheets or manufacturer documentation.
Datasheet: RMI-SS-112LM-S Datasheet (PDF)
The RMI-SS-112LM-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.