


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,9.9x19.8mm | |
| Coil Resistance | 1.44kΩ | |
| Coil Rated Power | 400mW | |
| Length | 19.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 9.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJE-124D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WRG(Wangrong) | |
| Package | Plugin,9.9x19.8mm | |
| Coil Resistance | 1.44kΩ | |
| Coil Rated Power | 400mW | |
| Length | 19.8mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 5A | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Width | 9.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJE-124D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RJE-124D datasheets or manufacturer documentation.
Datasheet: RJE-124D Datasheet (PDF)
The RJE-124D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.