OSTOQ187151
Extended
* Images are for reference only
OSTOQ187151
Attributes
Value
Manufacturer
MFR.Part #
OSTOQ187151
JLCPCB Part #
C3584211
Package
P=5mm
Description
-40℃~+115℃ 1 15A 18 18P 1x18P 300V 5mm Board Side/Socket - Closed Green Right-Angle P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerOn-Shore Tech
PackageP=5mm
Operating Temperature-40℃~+115℃
Number of Positions or Pins1x18P
Voltage Rating (Max)300V
Number of Rows1
ColorGreen
Number of Pins18P
Pitch5mm
Connector TypeBoard Side/Socket - Closed
Current Rating15A
Mounting TypeRight-Angle
Number of PINs Per Row18