


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 2.4MHz~5MHz | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage Reference Value | 3.3V | |
| Voltage - Supply | 3.15V~3.6V、4.5V~5.6V | |
| Features | Fault detection、Electrical protection、ESD Protection、Automatic gain control | |
| Number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDC5071EPWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Clock Frequency | 2.4MHz~5MHz | |
| Operating Temperature | -40℃~+160℃ | |
| Voltage Reference Value | 3.3V | |
| Voltage - Supply | 3.15V~3.6V、4.5V~5.6V | |
| Features | Fault detection、Electrical protection、ESD Protection、Automatic gain control | |
| Number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDC5071EPWRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LDC5071EPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.