
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,P=3.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XW4M-40D2-H1DA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,P=3.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Color | Black | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XW4M-40D2-H1DA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XW4M-40D2-H1DA datasheets or manufacturer documentation.
Datasheet: XW4M-40D2-H1DA Datasheet (PDF)
The XW4M-40D2-H1DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.