OF36GJE
Extended
* Images are for reference only
OF36GJE
Attributes
Value
Manufacturer
MFR.Part #
OF36GJE
JLCPCB Part #
C3579301
Package
Plugin
Description
3.6Ω 500mW Carbon Composition Resistor ±5% Plugin Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin
Resistance3.6Ω
Power(Watts)500mW
TypeCarbon Composition Resistor
Tolerance±5%