Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. THS2630SDGKR
THS2630SDGKR - 1
THS2630SDGKR - 2
THS2630SDGKR - 3
Extended1/3
* Images are for reference only
THS2630SDGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS2630SDGKR
JLCPCB Part #
C35767552
Package
VSSOP-8
Description
-17.5V~-2.5V、2.5V~17.5V -40℃~+85℃ 1.1nV/√Hz@10kHz 100uV 22nA 245MHz 3.2uV/℃ 5V~35V 75V/us 8.9mA 85mA 9.8uA 95dB VSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)22nA
Output Current85mA
Input Offset Voltage Drift(Vos TC)3.2uV/℃
Gain Bandwidth Product245MHz
Slew Rate75V/us
Single supply5V~35V
Common Mode Rejection Ratio(CMRR)95dB
Input Voltage Noise Density1.1nV/√Hz@10kHz
Quiescent Current8.9mA
Ib - Input Bias Current9.8uA
Dual Supply-17.5V~-2.5V、2.5V~17.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. THS2630SDGKR
THS2630SDGKR

* Images are for reference only

THS2630SDGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS2630SDGKR
JLCPCB Part #
C35767552
Package
VSSOP-8
Description
-17.5V~-2.5V、2.5V~17.5V -40℃~+85℃ 1.1nV/√Hz@10kHz 100uV 22nA 245MHz 3.2uV/℃ 5V~35V 75V/us 8.9mA 85mA 9.8uA 95dB VSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS2630SDGKR

* Images are for reference only

THS2630SDGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS2630SDGKR
JLCPCB Part #
C35767552
Package
VSSOP-8
Description
-17.5V~-2.5V、2.5V~17.5V -40℃~+85℃ 1.1nV/√Hz@10kHz 100uV 22nA 245MHz 3.2uV/℃ 5V~35V 75V/us 8.9mA 85mA 9.8uA 95dB VSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS2630SDGKR Specifications

THS2630SDGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)22nA
Output Current85mA
Input Offset Voltage Drift(Vos TC)3.2uV/℃
Gain Bandwidth Product245MHz
Slew Rate75V/us
Single supply5V~35V
Common Mode Rejection Ratio(CMRR)95dB
Input Voltage Noise Density1.1nV/√Hz@10kHz
Quiescent Current8.9mA
Ib - Input Bias Current9.8uA
Dual Supply-17.5V~-2.5V、2.5V~17.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS2630SDGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS2630SDGKR Schematic Symbol & PCB Footprint

The THS2630SDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.