



- Manufacturer
- MFR.Part #
- RD400M1R0LO6.3*12TH-2A2E
- JLCPCB Part #
- C357596
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 1uF 2.5mm 400V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Plugin,D6.3xL12mm | |
| Lifetime | 6000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Diameter | 6.3mm |

* Images are for reference only
RD400M1R0LO6.3*12TH-2A2E
Extended- Manufacturer
- MFR.Part #
- RD400M1R0LO6.3*12TH-2A2E
- JLCPCB Part #
- C357596
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 1uF 2.5mm 400V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RD400M1R0LO6.3*12TH-2A2E
- JLCPCB Part #
- C357596
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 1uF 2.5mm 400V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD400M1R0LO6.3*12TH-2A2E Specifications
RD400M1R0LO6.3*12TH-2A2E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Plugin,D6.3xL12mm | |
| Lifetime | 6000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD400M1R0LO6.3*12TH-2A2E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD400M1R0LO6.3*12TH-2A2E Documents
RD400M1R0LO6.3*12TH-2A2E datasheets or manufacturer documentation.
Datasheet: RD400M1R0LO6.3*12TH-2A2E Datasheet (PDF)
RD400M1R0LO6.3*12TH-2A2E Schematic Symbol & PCB Footprint
The RD400M1R0LO6.3*12TH-2A2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.