MOS1/2CT52R431J
Extended
* Images are for reference only
MOS1/2CT52R431J
Attributes
Value
Manufacturer
MFR.Part #
MOS1/2CT52R431J
JLCPCB Part #
C3573894
Package
Plugin,D2.5xL6.2mm
Description
-55℃~+200℃ 430Ω 500mW Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D2.5xL6.2mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerKOA Speer Elec
PackagePlugin,D2.5xL6.2mm
Resistance430Ω
Operating Temperature-55℃~+200℃
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃