Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8237CZQW(2)
RT8237CZQW(2)
Extended
* Images are for reference only
RT8237CZQW(2)
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8237CZQW(2)
JLCPCB Part #
C35738356
Package
WDFN-10L(3x3)
Description
-40℃~+85℃ 1 290kHz、340kHz、380kHz、430kHz 4.5V~5.5V 500uA 700mV~3.3V Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type Yes WDFN-10L(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWDFN-10L(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching290kHz、340kHz、380kHz、430kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current500uA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage700mV~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8237CZQW(2)
RT8237CZQW(2)

* Images are for reference only

RT8237CZQW(2)

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8237CZQW(2)
JLCPCB Part #
C35738356
Package
WDFN-10L(3x3)
Description
-40℃~+85℃ 1 290kHz、340kHz、380kHz、430kHz 4.5V~5.5V 500uA 700mV~3.3V Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type Yes WDFN-10L(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8237CZQW(2)

* Images are for reference only

RT8237CZQW(2)
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8237CZQW(2)
JLCPCB Part #
C35738356
Package
WDFN-10L(3x3)
Description
-40℃~+85℃ 1 290kHz、340kHz、380kHz、430kHz 4.5V~5.5V 500uA 700mV~3.3V Adjustable Buck External Overcurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting Step-down type Yes WDFN-10L(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8237CZQW(2) Specifications

RT8237CZQW(2) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWDFN-10L(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching290kHz、340kHz、380kHz、430kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current500uA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage700mV~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8237CZQW(2). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8237CZQW(2) Schematic Symbol & PCB Footprint

The RT8237CZQW(2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.