TMPA1265SP-220MN-D - 1
TMPA1265SP-220MN-D - 2
TMPA1265SP-220MN-D - 3
Extended1/3
* Images are for reference only
TMPA1265SP-220MN-D
Attributes
Value
Manufacturer
MFR.Part #
TMPA1265SP-220MN-D
JLCPCB Part #
C357119
Package
SMD,13.5x12.6mm
Description
10A 22uH 31mΩ 8A ±20% SMD,13.5x12.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTAI-TECH
PackageSMD,13.5x12.6mm
Current - Saturation(Isat)10A
Inductance22uH
Tolerance±20%
Current Rating8A
Application GradeConsumer grade
DC Resistance(DCR)31mΩ