



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TAI-TECH | |
| Package | 0805 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 8A | |
| Frequency - Cutoff or Center | 100MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCB2012KF-800T80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TAI-TECH | |
| Package | 0805 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 8A | |
| Frequency - Cutoff or Center | 100MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCB2012KF-800T80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HCB2012KF-800T80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.