



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 10Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCB1005KF-100T20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TAI-TECH | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 10Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCB1005KF-100T20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCB1005KF-100T20 datasheets or manufacturer documentation.
Datasheet: HCB1005KF-100T20 Datasheet (PDF)
The HCB1005KF-100T20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.