


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GMT(Global Mixed-mode Tech) | |
| Package | MSOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、On-chip digital filtering/averaging、Multi-channel temperature sensing | |
| Interface | SMBus | |
| Temperature Resolution | 11bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G788P81U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GMT(Global Mixed-mode Tech) | |
| Package | MSOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、On-chip digital filtering/averaging、Multi-channel temperature sensing | |
| Interface | SMBus | |
| Temperature Resolution | 11bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G788P81U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G788P81U datasheets or manufacturer documentation.
Datasheet: G788P81U Datasheet (PDF)
The G788P81U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.