TLV77112PDBVR - 1
TLV77112PDBVR - 2
TLV77112PDBVR - 3
Extended1/3
* Images are for reference only
TLV77112PDBVR
Attributes
Value
Manufacturer
MFR.Part #
TLV77112PDBVR
JLCPCB Part #
C35588785
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.2V 150mA 260mV@(150mA) 5.5V 55dB@(1MHz) 80uA 90uVrms Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)55dB@(1MHz)
Operating Temperature-40℃~+125℃
standby current80uA
Noise90uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Output Voltage1.2V
Voltage Dropout260mV@(150mA)
Number of Outputs1