Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12 100.3
12 100.3 - 1
12 100.3 - 2
12 100.3 - 3
12 100.3 - 4
Extended1/4
* Images are for reference only
12 100.3
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
12 100.3
JLCPCB Part #
C355685
Package
1206
Description
-55℃~+150℃ 1.39 1.6mm 24V、32V、63V、72V 3.2mm 3A 50A@72VDC、50A@63VDC、150A@32VDC、300A@24VDC Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen Jinkaisheng Elec
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t1.39
Length3.2mm
Interrupt Rating50A@72VDC、50A@63VDC、150A@32VDC、300A@24VDC
Current Rating3A
Voltage Rating (DC)24V、32V、63V、72V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12 100.3
12 100.3

* Images are for reference only

12 100.3

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
12 100.3
JLCPCB Part #
C355685
Package
1206
Description
-55℃~+150℃ 1.39 1.6mm 24V、32V、63V、72V 3.2mm 3A 50A@72VDC、50A@63VDC、150A@32VDC、300A@24VDC Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12 100.3

* Images are for reference only

12 100.3
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
12 100.3
JLCPCB Part #
C355685
Package
1206
Description
-55℃~+150℃ 1.39 1.6mm 24V、32V、63V、72V 3.2mm 3A 50A@72VDC、50A@63VDC、150A@32VDC、300A@24VDC Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12 100.3 Specifications

12 100.3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen Jinkaisheng Elec
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t1.39
Length3.2mm
Interrupt Rating50A@72VDC、50A@63VDC、150A@32VDC、300A@24VDC
Current Rating3A
Voltage Rating (DC)24V、32V、63V、72V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12 100.3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12 100.3 Documents

12 100.3 datasheets or manufacturer documentation.

Datasheet: 12 100.3 Datasheet (PDF)

12 100.3 Schematic Symbol & PCB Footprint

The 12 100.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.