Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ST1VAFE3BXTR
ST1VAFE3BXTR - 1
ST1VAFE3BXTR - 2
ST1VAFE3BXTR - 3
Extended1/3
* Images are for reference only
ST1VAFE3BXTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST1VAFE3BXTR
JLCPCB Part #
C35568295
Package
LGA-12L(2x2)
Description
-40℃~+85℃ 1 1.62V~3.6V 10MHz 12 2.6uA 3200Hz 3200Hz Programmable gain、Input buffering SPI、I2C、I3C LGA-12L(2x2) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerSTMicroelectronics
PackageLGA-12L(2x2)
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Data rate3200Hz
Voltage - Supply1.62V~3.6V
Resolution(Bits)12
Quiescent Current (Iq)2.6uA
Sampling Rate3200Hz
FeaturesProgrammable gain、Input buffering
Number of channels1
InterfaceSPI、I2C、I3C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. ST1VAFE3BXTR
ST1VAFE3BXTR

* Images are for reference only

ST1VAFE3BXTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1VAFE3BXTR
JLCPCB Part #
C35568295
Package
LGA-12L(2x2)
Description
-40℃~+85℃ 1 1.62V~3.6V 10MHz 12 2.6uA 3200Hz 3200Hz Programmable gain、Input buffering SPI、I2C、I3C LGA-12L(2x2) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1VAFE3BXTR

* Images are for reference only

ST1VAFE3BXTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1VAFE3BXTR
JLCPCB Part #
C35568295
Package
LGA-12L(2x2)
Description
-40℃~+85℃ 1 1.62V~3.6V 10MHz 12 2.6uA 3200Hz 3200Hz Programmable gain、Input buffering SPI、I2C、I3C LGA-12L(2x2) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1VAFE3BXTR Specifications

ST1VAFE3BXTR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerSTMicroelectronics
PackageLGA-12L(2x2)
Clock Frequency10MHz
Operating Temperature-40℃~+85℃
Data rate3200Hz
Voltage - Supply1.62V~3.6V
Resolution(Bits)12
Quiescent Current (Iq)2.6uA
Sampling Rate3200Hz
FeaturesProgrammable gain、Input buffering
Number of channels1
InterfaceSPI、I2C、I3C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST1VAFE3BXTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST1VAFE3BXTR Schematic Symbol & PCB Footprint

The ST1VAFE3BXTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.