


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,40x13mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) | |
| Coil Rated Power | 800mW | |
| Length | 40mm | |
| Switching Current(Max) | 8A | |
| Number of Pins | 10 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 13mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3-1415055-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,40x13mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | 2 Form A + 2 Form B: 2A + 2B (DPST-NO + DPST-NC) | |
| Coil Rated Power | 800mW | |
| Length | 40mm | |
| Switching Current(Max) | 8A | |
| Number of Pins | 10 | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Contact Rating | 8A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 13mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3-1415055-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3-1415055-1 datasheets or manufacturer documentation.
Datasheet: 3-1415055-1 Datasheet (PDF)
The 3-1415055-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.