


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SIP,20x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20mm | |
| Switching Current(Max) | 3A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Contact Rating | 3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC | |
| Switching Voltage(Max) | 125V@DC、277V@AC | |
| Coil Resistance | 4.8kΩ | |
| Width | 5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7-1461491-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SIP,20x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20mm | |
| Switching Current(Max) | 3A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Contact Rating | 3A@30VDC、3A@250VAC、5A@30VDC、5A@250VAC | |
| Switching Voltage(Max) | 125V@DC、277V@AC | |
| Coil Resistance | 4.8kΩ | |
| Width | 5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7-1461491-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7-1461491-6 datasheets or manufacturer documentation.
Datasheet: 7-1461491-6 Datasheet (PDF)
The 7-1461491-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.