B8J7R5E
Extended
* Images are for reference only
B8J7R5E
Attributes
Value
Manufacturer
MFR.Part #
B8J7R5E
JLCPCB Part #
C3554183
Package
Plugin,D7.9xL25.4mm
Description
7.5Ω 8W Wirewound Resistor ±260ppm/℃ ±5% Plugin,D7.9xL25.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerOhmite
PackagePlugin,D7.9xL25.4mm
Resistance7.5Ω
Power(Watts)8W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±260ppm/℃