Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD1Z12V
SESD1Z12V - 1
SESD1Z12V - 2
SESD1Z12V - 3
SESD1Z12V - 4
Extended1/4
* Images are for reference only
SESD1Z12V
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
SESD1Z12V
JLCPCB Part #
C355260
Package
SOD-123
Description
12V 14V 1uA 24A@8/20us 300pF 400W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-123
TypeESD
Junction Capacitance300pF
Peak Pulse Power Dissipation (Ppp)400W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD1Z12V
SESD1Z12V

* Images are for reference only

SESD1Z12V

Extended
Manufacturer

SINO-IC

MFR.Part #
SESD1Z12V
JLCPCB Part #
C355260
Package
SOD-123
Description
12V 14V 1uA 24A@8/20us 300pF 400W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD1Z12V

* Images are for reference only

SESD1Z12V
Extended
Manufacturer

SINO-IC

MFR.Part #
SESD1Z12V
JLCPCB Part #
C355260
Package
SOD-123
Description
12V 14V 1uA 24A@8/20us 300pF 400W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD1Z12V Specifications

SESD1Z12V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-123
TypeESD
Junction Capacitance300pF
Peak Pulse Power Dissipation (Ppp)400W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown14V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SESD1Z12V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SESD1Z12V Documents

SESD1Z12V datasheets or manufacturer documentation.

Datasheet: SESD1Z12V Datasheet (PDF)

SESD1Z12V Schematic Symbol & PCB Footprint

The SESD1Z12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.