SEB161V-20 - 1
SEB161V-20 - 2
SEB161V-20 - 3
SEB161V-20 - 4
Extended1/4
* Images are for reference only
SEB161V-20
Attributes
Value
Manufacturer
MFR.Part #
SEB161V-20
JLCPCB Part #
C355257
Package
SOD-323
Description
1 Independent 1A 25V 30A 420mV@1A 700uA@20V SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerSINO-IC
PackageSOD-323
Voltage - Forward(Vf@If)420mV@1A
Non-Repetitive Peak Forward Surge Current30A
Voltage - DC Reverse(Vr)25V
Diode Configuration1 Independent
Current - Rectified1A
Reverse Leakage Current (Ir)700uA@20V