Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSEMF3V3LC
MSEMF3V3LC - 1
MSEMF3V3LC - 2
MSEMF3V3LC - 3
MSEMF3V3LC - 4
Extended1/4
* Images are for reference only
MSEMF3V3LC
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
MSEMF3V3LC
JLCPCB Part #
C355242
Package
SOT-553
Description
12pF 1uA 25W@8/20us 3V 5.9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOT-553
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSEMF3V3LC
MSEMF3V3LC

* Images are for reference only

MSEMF3V3LC

Extended
Manufacturer

SINO-IC

MFR.Part #
MSEMF3V3LC
JLCPCB Part #
C355242
Package
SOT-553
Description
12pF 1uA 25W@8/20us 3V 5.9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSEMF3V3LC

* Images are for reference only

MSEMF3V3LC
Extended
Manufacturer

SINO-IC

MFR.Part #
MSEMF3V3LC
JLCPCB Part #
C355242
Package
SOT-553
Description
12pF 1uA 25W@8/20us 3V 5.9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSEMF3V3LC Specifications

MSEMF3V3LC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOT-553
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)25W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSEMF3V3LC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSEMF3V3LC Documents

MSEMF3V3LC datasheets or manufacturer documentation.

Datasheet: MSEMF3V3LC Datasheet (PDF)

MSEMF3V3LC Schematic Symbol & PCB Footprint

The MSEMF3V3LC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.