Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD9D3V3
SESD9D3V3 - 1
SESD9D3V3 - 2
SESD9D3V3 - 3
SESD9D3V3 - 4
Extended1/4
* Images are for reference only
SESD9D3V3
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
SESD9D3V3
JLCPCB Part #
C355226
Package
SOD-923
Description
1uA 3V 40pF 5.7V 60W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-923
TypeESD
Junction Capacitance40pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown5.7V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD9D3V3
SESD9D3V3

* Images are for reference only

SESD9D3V3

Extended
Manufacturer

SINO-IC

MFR.Part #
SESD9D3V3
JLCPCB Part #
C355226
Package
SOD-923
Description
1uA 3V 40pF 5.7V 60W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD9D3V3

* Images are for reference only

SESD9D3V3
Extended
Manufacturer

SINO-IC

MFR.Part #
SESD9D3V3
JLCPCB Part #
C355226
Package
SOD-923
Description
1uA 3V 40pF 5.7V 60W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD9D3V3 Specifications

SESD9D3V3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-923
TypeESD
Junction Capacitance40pF
Peak Pulse Power Dissipation (Ppp)60W@8/20us
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown5.7V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SESD9D3V3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SESD9D3V3 Documents

SESD9D3V3 datasheets or manufacturer documentation.

Datasheet: SESD9D3V3 Datasheet (PDF)

SESD9D3V3 Schematic Symbol & PCB Footprint

The SESD9D3V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.