Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD5Z6V
SESD5Z6V - 1
SESD5Z6V - 2
SESD5Z6V - 3
SESD5Z6V - 4
Extended1/4
* Images are for reference only
SESD5Z6V
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
SESD5Z6V
JLCPCB Part #
C355218
Package
SOD-523
Description
-40℃~+125℃ 1uA 200W@8/20us 30pF 6V 7.9V IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance30pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
PolarityUnidirectional
Voltage - Breakdown7.4V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESD5Z6V
SESD5Z6V

* Images are for reference only

SESD5Z6V

Extended
Manufacturer

SINO-IC

MFR.Part #
SESD5Z6V
JLCPCB Part #
C355218
Package
SOD-523
Description
-40℃~+125℃ 1uA 200W@8/20us 30pF 6V 7.9V IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD5Z6V

* Images are for reference only

SESD5Z6V
Extended
Manufacturer

SINO-IC

MFR.Part #
SESD5Z6V
JLCPCB Part #
C355218
Package
SOD-523
Description
-40℃~+125℃ 1uA 200W@8/20us 30pF 6V 7.9V IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESD5Z6V Specifications

SESD5Z6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageSOD-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance30pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)200W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
PolarityUnidirectional
Voltage - Breakdown7.4V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SESD5Z6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SESD5Z6V Documents

SESD5Z6V datasheets or manufacturer documentation.

Datasheet: SESD5Z6V Datasheet (PDF)

SESD5Z6V Schematic Symbol & PCB Footprint

The SESD5Z6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.