Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESDFBP05V
SESDFBP05V - 1
SESDFBP05V - 2
SESDFBP05V - 3
SESDFBP05V - 4
Extended1/4
* Images are for reference only
SESDFBP05V
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
SESDFBP05V
JLCPCB Part #
C355206
Package
WBFBP-02C
Description
1 100nA 12A 30pF 5V 6.8V 60W ESD IEC 61000-4-2 Unidirectional WBFBP-02C ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageWBFBP-02C
TypeESD
Junction Capacitance30pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESDFBP05V
SESDFBP05V

* Images are for reference only

SESDFBP05V

Extended
Manufacturer

SINO-IC

MFR.Part #
SESDFBP05V
JLCPCB Part #
C355206
Package
WBFBP-02C
Description
1 100nA 12A 30pF 5V 6.8V 60W ESD IEC 61000-4-2 Unidirectional WBFBP-02C ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESDFBP05V

* Images are for reference only

SESDFBP05V
Extended
Manufacturer

SINO-IC

MFR.Part #
SESDFBP05V
JLCPCB Part #
C355206
Package
WBFBP-02C
Description
1 100nA 12A 30pF 5V 6.8V 60W ESD IEC 61000-4-2 Unidirectional WBFBP-02C ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESDFBP05V Specifications

SESDFBP05V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageWBFBP-02C
TypeESD
Junction Capacitance30pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SESDFBP05V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SESDFBP05V Documents

SESDFBP05V datasheets or manufacturer documentation.

Datasheet: SESDFBP05V Datasheet (PDF)

SESDFBP05V Schematic Symbol & PCB Footprint

The SESDFBP05V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.