Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESDFBP05CL
SESDFBP05CL - 1
SESDFBP05CL - 2
SESDFBP05CL - 3
SESDFBP05CL - 4
Extended1/4
* Images are for reference only
SESDFBP05CL
Attributes
Value
Manufacturer
SINO-IC
MFR.Part #
SESDFBP05CL
JLCPCB Part #
C355205
Package
WBFBP-02L
Description
1 120W 12A 1uA 3pF 5V 6.6V Bidirectional ESD IEC 61000-4-2 WBFBP-02L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageWBFBP-02L
TypeESD
Junction Capacitance3pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2
PolarityBidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SESDFBP05CL
SESDFBP05CL

* Images are for reference only

SESDFBP05CL

Extended
Manufacturer

SINO-IC

MFR.Part #
SESDFBP05CL
JLCPCB Part #
C355205
Package
WBFBP-02L
Description
1 120W 12A 1uA 3pF 5V 6.6V Bidirectional ESD IEC 61000-4-2 WBFBP-02L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESDFBP05CL

* Images are for reference only

SESDFBP05CL
Extended
Manufacturer

SINO-IC

MFR.Part #
SESDFBP05CL
JLCPCB Part #
C355205
Package
WBFBP-02L
Description
1 120W 12A 1uA 3pF 5V 6.6V Bidirectional ESD IEC 61000-4-2 WBFBP-02L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SESDFBP05CL Specifications

SESDFBP05CL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSINO-IC
PackageWBFBP-02L
TypeESD
Junction Capacitance3pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)120W
level of protectionIEC 61000-4-2
PolarityBidirectional
Peak Pulse Current (Ipp)12A
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SESDFBP05CL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SESDFBP05CL Documents

SESDFBP05CL datasheets or manufacturer documentation.

Datasheet: SESDFBP05CL Datasheet (PDF)

SESDFBP05CL Schematic Symbol & PCB Footprint

The SESDFBP05CL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.