Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HS24P36SR
HS24P36SR - 1
HS24P36SR - 2
HS24P36SR - 3
Extended1/3
* Images are for reference only
HS24P36SR
Attributes
Value
Manufacturer
HIECUBE
MFR.Part #
HS24P36SR
JLCPCB Part #
C355019
Package
Plugin
Description
-30℃~+70℃ 1 1.5A 100V~370V 150mVp-p 24V 36W 3kV 65kHz 89% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)1.5A
Output Power36W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89%
Voltage - Supply100V~370V
Frequency65kHz
Height23mm
FeaturesShort Circuit Protection、Over-temperature protection、Overload protection
Output Voltage24V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HS24P36SR
HS24P36SR

* Images are for reference only

HS24P36SR

Extended
Manufacturer

HIECUBE

MFR.Part #
HS24P36SR
JLCPCB Part #
C355019
Package
Plugin
Description
-30℃~+70℃ 1 1.5A 100V~370V 150mVp-p 24V 36W 3kV 65kHz 89% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS24P36SR

* Images are for reference only

HS24P36SR
Extended
Manufacturer

HIECUBE

MFR.Part #
HS24P36SR
JLCPCB Part #
C355019
Package
Plugin
Description
-30℃~+70℃ 1 1.5A 100V~370V 150mVp-p 24V 36W 3kV 65kHz 89% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS24P36SR Specifications

HS24P36SR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)1.5A
Output Power36W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89%
Voltage - Supply100V~370V
Frequency65kHz
Height23mm
FeaturesShort Circuit Protection、Over-temperature protection、Overload protection
Output Voltage24V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS24P36SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HS24P36SR Documents

HS24P36SR datasheets or manufacturer documentation.

Datasheet: HS24P36SR Datasheet (PDF)

HS24P36SR Schematic Symbol & PCB Footprint

The HS24P36SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.