Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HS12P36SR
HS12P36SR - 1
HS12P36SR - 2
HS12P36SR - 3
Extended1/3
* Images are for reference only
HS12P36SR
Attributes
Value
Manufacturer
HIECUBE
MFR.Part #
HS12P36SR
JLCPCB Part #
C355017
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 150mVp-p 23mm 36W 36mm 3A 3kV 48mm 65kHz 87% Short Circuit Protection、Over Current Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)3A
Output Power36W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length36mm
Voltage - Supply100V~370V
Frequency65kHz
Height23mm
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width48mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HS12P36SR
HS12P36SR

* Images are for reference only

HS12P36SR

Extended
Manufacturer

HIECUBE

MFR.Part #
HS12P36SR
JLCPCB Part #
C355017
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 150mVp-p 23mm 36W 36mm 3A 3kV 48mm 65kHz 87% Short Circuit Protection、Over Current Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS12P36SR

* Images are for reference only

HS12P36SR
Extended
Manufacturer

HIECUBE

MFR.Part #
HS12P36SR
JLCPCB Part #
C355017
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 150mVp-p 23mm 36W 36mm 3A 3kV 48mm 65kHz 87% Short Circuit Protection、Over Current Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HS12P36SR Specifications

HS12P36SR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)3A
Output Power36W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length36mm
Voltage - Supply100V~370V
Frequency65kHz
Height23mm
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width48mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS12P36SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HS12P36SR Documents

HS12P36SR datasheets or manufacturer documentation.

Datasheet: HS12P36SR Datasheet (PDF)

HS12P36SR Schematic Symbol & PCB Footprint

The HS12P36SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.