Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. AP12N05-Zero
AP12N05-Zero - 1
AP12N05-Zero - 2
AP12N05-Zero - 3
Extended1/3
* Images are for reference only
AP12N05-Zero
Attributes
Value
Manufacturer
HIECUBE
MFR.Part #
AP12N05-Zero
JLCPCB Part #
C355006
Package
DIP,37x25mm
Description
0.1W 1 100V~370V 12V 20mm 25mm 30mVp-p 37mm 3kV 416mA 5W 65kHz 81% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Temperature Protection ±0.8% DIP,37x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerHIECUBE
PackageDIP,37x25mm
Output Current(Max)416mA
Output Voltage Accuracy±0.8%
Output Power5W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency81%
Length37mm
Voltage - Input(DC)100V~370V
Voltage - Input(AC)85VAC~265VAC
Quiescent Dissipation0.1W
Height20mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width25mm
Output Voltage12V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. AP12N05-Zero
AP12N05-Zero

* Images are for reference only

AP12N05-Zero

Extended
Manufacturer

HIECUBE

MFR.Part #
AP12N05-Zero
JLCPCB Part #
C355006
Package
DIP,37x25mm
Description
0.1W 1 100V~370V 12V 20mm 25mm 30mVp-p 37mm 3kV 416mA 5W 65kHz 81% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Temperature Protection ±0.8% DIP,37x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP12N05-Zero

* Images are for reference only

AP12N05-Zero
Extended
Manufacturer

HIECUBE

MFR.Part #
AP12N05-Zero
JLCPCB Part #
C355006
Package
DIP,37x25mm
Description
0.1W 1 100V~370V 12V 20mm 25mm 30mVp-p 37mm 3kV 416mA 5W 65kHz 81% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Temperature Protection ±0.8% DIP,37x25mm AC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP12N05-Zero Specifications

AP12N05-Zero technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerHIECUBE
PackageDIP,37x25mm
Output Current(Max)416mA
Output Voltage Accuracy±0.8%
Output Power5W
Operating Temperature range-40℃~+70℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency81%
Length37mm
Voltage - Input(DC)100V~370V
Voltage - Input(AC)85VAC~265VAC
Quiescent Dissipation0.1W
Height20mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width25mm
Output Voltage12V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP12N05-Zero. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP12N05-Zero Documents

AP12N05-Zero datasheets or manufacturer documentation.

Datasheet: AP12N05-Zero Datasheet (PDF)

AP12N05-Zero Schematic Symbol & PCB Footprint

The AP12N05-Zero schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.