


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HIECUBE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 1.6A | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 25.5mm | |
| Voltage - Supply | 100V~370V | |
| Frequency | 65kHz | |
| Height | 22mm | |
| Features | Short Circuit Protection、Overheat Protection、Overload protection | |
| Width | 39.5mm | |
| Output Voltage | 15V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE15P24LRN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HIECUBE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 1.6A | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 25.5mm | |
| Voltage - Supply | 100V~370V | |
| Frequency | 65kHz | |
| Height | 22mm | |
| Features | Short Circuit Protection、Overheat Protection、Overload protection | |
| Width | 39.5mm | |
| Output Voltage | 15V | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE15P24LRN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE15P24LRN datasheets or manufacturer documentation.
Datasheet: HE15P24LRN Datasheet (PDF)
The HE15P24LRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.