Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HE12P24LRN
HE12P24LRN - 1
HE12P24LRN - 2
HE12P24LRN - 3
Extended1/3
* Images are for reference only
HE12P24LRN
Attributes
Value
Manufacturer
HIECUBE
MFR.Part #
HE12P24LRN
JLCPCB Part #
C355002
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 20mVp-p 22mm 24W 25.5mm 2A 39.5mm 3kV 65kHz 87% Short Circuit Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)2A
Output Power24W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
Length25.5mm
Voltage - Supply100V~370V
Frequency65kHz
Height22mm
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width39.5mm
Output Voltage12V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HE12P24LRN
HE12P24LRN

* Images are for reference only

HE12P24LRN

Extended
Manufacturer

HIECUBE

MFR.Part #
HE12P24LRN
JLCPCB Part #
C355002
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 20mVp-p 22mm 24W 25.5mm 2A 39.5mm 3kV 65kHz 87% Short Circuit Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE12P24LRN

* Images are for reference only

HE12P24LRN
Extended
Manufacturer

HIECUBE

MFR.Part #
HE12P24LRN
JLCPCB Part #
C355002
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 12V 20mVp-p 22mm 24W 25.5mm 2A 39.5mm 3kV 65kHz 87% Short Circuit Protection、Over Temperature Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HE12P24LRN Specifications

HE12P24LRN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)2A
Output Power24W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
Length25.5mm
Voltage - Supply100V~370V
Frequency65kHz
Height22mm
FeaturesShort Circuit Protection、Overheat Protection、Overload protection
Width39.5mm
Output Voltage12V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE12P24LRN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HE12P24LRN Documents

HE12P24LRN datasheets or manufacturer documentation.

Datasheet: HE12P24LRN Datasheet (PDF)

HE12P24LRN Schematic Symbol & PCB Footprint

The HE12P24LRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.