Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HQ05P10LRN
HQ05P10LRN - 1
HQ05P10LRN - 2
HQ05P10LRN - 3
Extended1/3
* Images are for reference only
HQ05P10LRN
Attributes
Value
Manufacturer
HIECUBE
MFR.Part #
HQ05P10LRN
JLCPCB Part #
C354997
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 10W 17mm 27mm 2A 35mVp-p 37mm 3kV 5V 65kHz 78% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length27mm
Voltage - Supply100V~370V
Frequency65kHz
Height17mm
FeaturesShort Circuit Protection、Overheat protection、Overload protection
Width37mm
Output Voltage5V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HQ05P10LRN
HQ05P10LRN

* Images are for reference only

HQ05P10LRN

Extended
Manufacturer

HIECUBE

MFR.Part #
HQ05P10LRN
JLCPCB Part #
C354997
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 10W 17mm 27mm 2A 35mVp-p 37mm 3kV 5V 65kHz 78% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HQ05P10LRN

* Images are for reference only

HQ05P10LRN
Extended
Manufacturer

HIECUBE

MFR.Part #
HQ05P10LRN
JLCPCB Part #
C354997
Package
Plugin
Description
-30℃~+70℃ 1 100V~370V 10W 17mm 27mm 2A 35mVp-p 37mm 3kV 5V 65kHz 78% Short Circuit Protection、Over Temperature Protection、Overload Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HQ05P10LRN Specifications

HQ05P10LRN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHIECUBE
PackagePlugin
Operating Temperature-30℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length27mm
Voltage - Supply100V~370V
Frequency65kHz
Height17mm
FeaturesShort Circuit Protection、Overheat protection、Overload protection
Width37mm
Output Voltage5V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HQ05P10LRN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HQ05P10LRN Documents

HQ05P10LRN datasheets or manufacturer documentation.

Datasheet: HQ05P10LRN Datasheet (PDF)

HQ05P10LRN Schematic Symbol & PCB Footprint

The HQ05P10LRN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.