Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LR78L12U
LR78L12U - 1
LR78L12U - 2
LR78L12U - 3
LR78L12U - 4
Extended1/4
* Images are for reference only
LR78L12U
Attributes
Value
Manufacturer
LRC
MFR.Part #
LR78L12U
JLCPCB Part #
C354990
Package
SOT-89-3
Description
-55℃~+150℃@(Tj) 1 1.7V 100mA 12V 35V 42dB@(120Hz) 6.5mA 70uV Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature-55℃~+150℃@(Tj)
Noise70uV
Output TypeFixed
Voltage - Supply35V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout1.7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LR78L12U
LR78L12U

* Images are for reference only

LR78L12U

Extended
Manufacturer

LRC

MFR.Part #
LR78L12U
JLCPCB Part #
C354990
Package
SOT-89-3
Description
-55℃~+150℃@(Tj) 1 1.7V 100mA 12V 35V 42dB@(120Hz) 6.5mA 70uV Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR78L12U

* Images are for reference only

LR78L12U
Extended
Manufacturer

LRC

MFR.Part #
LR78L12U
JLCPCB Part #
C354990
Package
SOT-89-3
Description
-55℃~+150℃@(Tj) 1 1.7V 100mA 12V 35V 42dB@(120Hz) 6.5mA 70uV Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR78L12U Specifications

LR78L12U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)42dB@(120Hz)
standby current6.5mA
Operating Temperature-55℃~+150℃@(Tj)
Noise70uV
Output TypeFixed
Voltage - Supply35V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout1.7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR78L12U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR78L12U Documents

LR78L12U datasheets or manufacturer documentation.

Datasheet: LR78L12U Datasheet (PDF)

LR78L12U Schematic Symbol & PCB Footprint

The LR78L12U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.