



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2012-2P | |
| Load Capacitance | 12.5pF | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX2012SA-32.768KHZ-STD-MUB-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD2012-2P | |
| Load Capacitance | 12.5pF | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX2012SA-32.768KHZ-STD-MUB-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX2012SA-32.768KHZ-STD-MUB-1 datasheets or manufacturer documentation.
Datasheet: NX2012SA-32.768KHZ-STD-MUB-1 Datasheet (PDF)
The NX2012SA-32.768KHZ-STD-MUB-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.